
Dual operational amplifier featuring a 1.2 MHz bandwidth and 0.4 V/µs slew rate. Offers high performance with a 123 dB Common Mode Rejection Ratio and 128 dB Power Supply Rejection Ratio. Operates from a wide 3V to 40V supply range, with a maximum dual supply voltage of 20V. Designed for surface mount applications with 8 pins, this general-purpose amplifier boasts a low input offset voltage of 230 µV and an input voltage noise density of 18 nV/√Hz. Suitable for operation across a -40°C to 125°C temperature range.
Intersil ISL28208FRTZ technical specifications.
| Bandwidth | 1.2MHz |
| Common Mode Rejection Ratio | 123dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Offset Voltage (Vos) | 230uV |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Current | 500uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 128dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL28208 |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28208FRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
