
Operational Amplifiers - Op Amps ISL28214FUZ DL GEN PURPSE MIPR RRIO OP
Checking distributor stock and pricing after the page loads.
| Bandwidth | 5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 20pA |
| Input Noise Current Density | 0.008pA/sqrt Hz |
| Input Offset Voltage (Vos) | 4mV |
| Input Voltage Noise Density | 40nV/sqrt Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 720uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28214 |
| Slew Rate | 2.5V/µs |
| Technology | CMOS |
| RoHS | Compliant |