
General purpose operational amplifier IC featuring a 1.5MHz bandwidth and 0.5V/µs slew rate. This dual-channel amplifier offers a low input offset voltage of 10µV and an 80pA input bias current. It operates with a dual supply voltage range of 2.25V to 20V, or a single supply up to 40V. The device boasts high common mode rejection and power supply rejection ratios of 145dB, with a voltage gain of 143dB. Packaged in an 8-MSOP for surface mounting, it operates from -40°C to 125°C.
Intersil ISL28217FUZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 145dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 10uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 440uA |
| Operating Supply Voltage | 20V |
| Output Current | 43mA |
| Output Current per Channel | 43mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 530uA |
| Voltage Gain | 143dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28217FUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
