
Dual operational amplifier featuring 4MHz bandwidth and 1V/µs slew rate. Offers low input noise current density of 0.38pA/√Hz and input voltage noise density of 9nV/√Hz. Supports dual supply voltages up to 18V and single supply voltages up to 40V. Achieves high common mode rejection ratio of 118dB and power supply rejection ratio of 124dB. Surface mountable in a SOIC package, ideal for general amplification applications.
Intersil ISL28218FBZ-T13 technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 118dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 3.2MHz |
| Height | 1.5mm |
| Input Bias Current | 575nA |
| Input Noise Current Density | 0.38pA/sqrt Hz |
| Input Offset Voltage (Vos) | 230uV |
| Input Voltage Noise Density | 9nV/sqrt Hz |
| Length | 4.9mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 124dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28218 |
| Slew Rate | 1V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 132dB |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28218FBZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
