
Dual-channel, low-noise operational amplifier with a 10MHz bandwidth and 3.6V/µs slew rate. Features 75µV input offset voltage, 3nV/√Hz input voltage noise density, and 0.4pA/√Hz input noise current density. Operates with dual supply voltages from 2.25V to 20V or single supply from 4.5V to 40V. Offers 120dB common mode rejection ratio and 117dB power supply rejection ratio. Packaged in a surface-mount SOIC case, this RoHS compliant component is supplied on tape and reel.
Intersil ISL28227FBZ-T7 technical specifications.
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 10nA |
| Input Noise Current Density | 0.4pA/sqrt Hz |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 3nV/sqrt Hz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5.6mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 117dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28227 |
| Slew Rate | 3.6V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28227FBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
