
Precision low-noise operational amplifier featuring a 10MHz gain bandwidth product and 3.6V/µs slew rate. This dual-channel IC offers a low input bias current of 1nA and input offset voltage of 10µV, with input noise density at 3nV/√Hz and 0.4pA/√Hz. Operating from a minimum dual supply of 2.25V up to 18V (or single supply 4.5V to 40V), it provides 115dB common mode rejection and power supply rejection ratios. Packaged in a surface-mount SOIC, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Intersil ISL28227FBZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 10MHz |
| Height | 1.5mm |
| Input Bias Current | 1nA |
| Input Noise Current Density | 0.4pA/sqrt Hz |
| Input Offset Voltage (Vos) | 10uV |
| Input Voltage Noise Density | 3nV/sqrt Hz |
| Length | 4.9mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28227 |
| Slew Rate | 3.6V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 123.52dB |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.