Dual-channel, general-purpose amplifier featuring a 400kHz bandwidth and 0.2V/µs slew rate. Offers exceptional precision with a 5µV input offset voltage and 250pA input bias current. Achieves high performance with a 125dB CMRR and 138dB PSRR. Operates from a wide supply voltage range of 1.8V to 5.5V, with a nominal supply current of 20µA. Surface mountable in an MSOP package, this lead-free and RoHS compliant component is designed for demanding applications.
Intersil ISL28230FUZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 15mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 20uA |
| Technology | CMOS |
| Voltage Gain | 150dB |
| RoHS | Compliant |
No datasheet is available for this part.