
Dual-channel, general-purpose instrumentation amplifier IC featuring a 180kHz -3dB bandwidth and 0.5V/µs slew rate. Offers low input bias current of 10pA and input offset voltage of 35µV. Operates from a single supply voltage range of 2.4V to 5.5V with a typical operating supply current of 120µA. Achieves 80dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in a QSOP-16 surface mount case, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Intersil ISL28271FAZ-T7 technical specifications.
| -3db Bandwidth | 180kHz |
| Bandwidth | 180kHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.4mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 35uV |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 31mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28271 |
| Slew Rate | 0.5V/µs |
| Supply Type | Single |
| Weight | 0.010159oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28271FAZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
