
Dual-channel, general-purpose instrumentation amplifier IC featuring a 100kHz -3dB bandwidth and 0.5V/µs slew rate. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Input bias current is 10pA with an input offset voltage of 35µV. Operates from a single supply voltage range of 2.4V to 5.5V, consuming 120µA. Packaged in a QSOP-16 surface-mount case, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Intersil ISL28272FAZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL28272FAZ-T7 technical specifications.
| -3db Bandwidth | 100kHz |
| Bandwidth | 100kHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.4mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 35uV |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 31mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28272 |
| Slew Rate | 0.5V/µs |
| Supply Type | Single |
| Weight | 0.010159oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28272FAZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
