
Dual-channel instrumentation amplifier IC featuring a 265kHz -3dB bandwidth and 0.6V/µs slew rate. Offers a low 12µV input offset voltage and 1nA input bias current. Operates from a single 2.4V to 5.5V supply with a typical 120µA quiescent current. Achieves 110dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in a surface-mount QSOP-16, measuring 4.9mm x 3.9mm x 1.4mm.
Sign in to ask questions about the Intersil ISL28273FAZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL28273FAZ-T7 technical specifications.
| -3db Bandwidth | 265kHz |
| Bandwidth | 265kHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 110dB |
| Height | 1.4mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 12uV |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 29mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Type | Single |
| Weight | 0.010159oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28273FAZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
