
The ISL28274FAZ-T7 is a dual op-amp with a gain bandwidth product of 6MHz, input bias current of 10pA, and input offset voltage of 35uV. It operates over a temperature range of -40°C to 125°C and consumes 120uA of supply current. Each channel can supply up to 31mA of output current. The device is packaged in a surface mount SSOP package and is RoHS compliant.
Sign in to ask questions about the Intersil ISL28274FAZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL28274FAZ-T7 technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 35uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 120uA |
| Output Current per Channel | 31mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28274FAZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
