
General purpose operational amplifier IC featuring a 1.2MHz bandwidth and 0.4V/µs slew rate. This dual-channel device offers 100dB common mode rejection and power supply rejection ratios, with a 1.2MHz gain bandwidth product. It operates from a minimum dual supply voltage of 2.25V up to a maximum of 20V, or a single supply from 4.5V to 40V. The SOIC package supports surface mounting and provides 40mA output current per channel, with low input bias current of 200pA and input offset voltage of 100µV.
Intersil ISL28325FBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 200pA |
| Input Noise Current Density | 0.1pA/sqrt Hz |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 9nV/sqrt Hz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 40mA |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28325FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.