
General purpose operational amplifier featuring a 1.2MHz bandwidth and 0.4V/µs slew rate. This dual-channel IC offers a low input bias current of 200pA and input offset voltage of 100µV. It operates with dual supply voltages from ±2.25V to ±20V or single supply from 4.5V to 40V, delivering 40mA output current per channel. With a high Common Mode Rejection Ratio and Power Supply Rejection Ratio of 100dB, this surface mount SOIC package component is ideal for demanding applications.
Intersil ISL28325FBZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 200pA |
| Input Noise Current Density | 0.1pA/sqrt Hz |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 9nV/sqrt Hz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28325FBZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.