
General purpose operational amplifier IC featuring a 1.2MHz bandwidth and 0.4V/µs slew rate. This dual-channel amplifier offers a 1.2MHz gain bandwidth product, 100dB common mode rejection ratio, and 100dB power supply rejection ratio. It operates with a dual supply voltage range of 2.25V to 20V or a single supply from 4.5V to 40V, drawing 500µA operating supply current. Key performance specifications include a 100µV input offset voltage, 9nV/√Hz input voltage noise density, and 0.1pA/√Hz input noise current density. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Intersil ISL28325FBZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 200pA |
| Input Noise Current Density | 0.1pA/sqrt Hz |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 9nV/sqrt Hz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28325FBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
