
General purpose operational amplifier IC featuring a 5MHz bandwidth and 5MHz gain bandwidth product. This quad-channel, rail-to-rail output amplifier operates from 1.8V to 5.5V with a low 300µA operating supply current. It offers a 2.5V/µs slew rate, 31mA output current per channel, and excellent noise performance with 40nV/√Hz input voltage noise density and 0.008pA/√Hz input current noise density. Packaged in a 14-pin SOIC for surface mounting, this CMOS technology component boasts a 72dB CMRR and 71dB PSRR, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Intersil ISL28414FBZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL28414FBZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 3pA |
| Input Noise Current Density | 0.008pA/sqrt Hz |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 40nV/sqrt Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 31mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28414FBZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
