
Quad-channel, general-purpose operational amplifier featuring a 5MHz bandwidth and 2.5V/µs slew rate. This CMOS technology device offers a wide operating voltage range from 1.8V to 5.5V, with low input bias current of 3pA and input offset voltage of 500µV. Achieving 72dB common mode rejection and 71dB power supply rejection, it operates efficiently with 300µA supply current and provides 31mA output current per channel. Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component is suitable for applications up to 125°C.
Intersil ISL28414FVZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 3pA |
| Input Noise Current Density | 0.008pA/sqrt Hz |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 40nV/sqrt Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 31mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28414FVZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.