Quad micropower, low drift, RRIO operational amplifier featuring 400kHz bandwidth and a 400kHz gain bandwidth product. Boasts exceptional 125dB common mode rejection ratio and 138dB power supply rejection ratio, with a high 150dB voltage gain. Offers low input bias current of 250pA and a low input offset voltage of 5uV. Operates from a wide supply voltage range of 1.8V to 5.5V, with a low operating supply current of 20uA. Available in SO and TSSOP packages for surface mounting.
Intersil ISL28430CBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Noise Current Density | 0.08pA/sqrt Hz |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 15mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | CMOS |
| Voltage Gain | 150dB |
| RoHS | Compliant |
No datasheet is available for this part.