
General purpose operational amplifier IC featuring a 400kHz bandwidth and 400kHz gain bandwidth product. This CMOS technology device offers a low input bias current of 250pA, 5µV input offset voltage, and 65nV/√Hz input voltage noise density. It operates from a minimum dual supply voltage of 900mV up to a maximum of 5.5V, with a low operating supply current of 20µA. The amplifier provides a high common mode rejection ratio of 125dB and power supply rejection ratio of 138dB, with a slew rate of 0.2V/µs and 15mA output current per channel. Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component is suitable for a wide range of applications.
Sign in to ask questions about the Intersil ISL28430CVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL28430CVZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Noise Current Density | 0.08pA/sqrt Hz |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 15mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | CMOS |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28430CVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.