
General purpose operational amplifier featuring a 400kHz bandwidth and 0.2V/µs slew rate. This quad-channel IC offers a 400kHz gain bandwidth product, 125dB CMRR, and 138dB PSRR. Operating from 1.8V to 5.5V single supply or ±0.9V to ±2.75V dual supply, it boasts a low input bias current of 250pA and 5µV input offset voltage. Surface mountable in a 14-pin TSSOP package, this RoHS compliant component delivers 15mA output current per channel.
Sign in to ask questions about the Intersil ISL28430FVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL28430FVZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 15mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28430FVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.