
Quad-channel, general-purpose operational amplifier featuring a 400kHz bandwidth and 0.2V/µs slew rate. This CMOS IC offers a low input offset voltage of 5µV and 250pA input bias current, with a 65nV/√Hz input voltage noise density. Operates from a single supply of 1.8V to 5.5V or dual supplies from ±0.45V to ±2.75V. Boasts high CMRR of 125dB and PSRR of 138dB, with a voltage gain of 150dB. Surface mountable in a 14-pin TSSOP package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Intersil ISL28430FVZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL28430FVZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 20uA |
| Technology | CMOS |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28430FVZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.