
General purpose operational amplifier IC featuring 400kHz bandwidth and 0.2V/µs slew rate. This quad-channel CMOS amplifier offers 125dB CMRR and 138dB PSRR, with a low input offset voltage of 5µV and 250pA input bias current. Operating from a single 5.5V supply, it provides 15mA output current per channel and is housed in a 14-pin TSSOP surface mount package. Suitable for applications operating between -40°C and 125°C.
Sign in to ask questions about the Intersil ISL28430FVZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL28430FVZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 20uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28430FVZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.