
General purpose operational amplifier IC featuring a 400kHz bandwidth and 0.2V/µs slew rate. This CMOS technology device offers four channels with a 250pA input bias current and 5µV input offset voltage. It boasts a 125dB CMRR and 138dB PSRR, operating from a 5.5V supply. Packaged in a 14-pin TSSOP for surface mounting, it functions across a -40°C to 125°C temperature range.
Intersil ISL28430FVZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 20uA |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.