Sign in to ask questions about the Intersil ISL28534FVZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL28534FVZ-T13 technical specifications.
| Bandwidth | 2.3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 138dB |
| Gain Bandwidth Product | 2.3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 0.2uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.9mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28534FVZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.