Dual-channel, single-supply instrumentation amplifier with a 2.3MHz bandwidth and 0.8V/µs slew rate. Features a high 138dB Common Mode Rejection Ratio and 140dB Power Supply Rejection Ratio, with a low 50pA input bias current and 0.2µV input offset voltage. Operates from a 1.25V to 2.75V dual supply or 2.5V to 5.5V single supply. Surface mountable in a 14-pin TSSOP package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Intersil ISL28535FVZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL28535FVZ-T7A technical specifications.
| Bandwidth | 2.3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 138dB |
| Gain Bandwidth Product | 2.3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 0.2uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.9mA |
| Output Current per Channel | 45mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28535FVZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.