
The ISL28617FVZ is a single instrumentation amplifier from Intersil with a common mode rejection ratio of 120dB and an input bias current of 200pA. It operates over a temperature range of -40°C to 125°C and can supply up to 45mA per channel. The amplifier is available in a TSSOP package and is RoHS compliant.
Intersil ISL28617FVZ technical specifications.
| -3db Bandwidth | 5.5MHz |
| Bandwidth | 5.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 30uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.05mA |
| Output Current per Channel | 45mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 2.05mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28617FVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.