The ISL29000IROZ is an analog IC from Intersil with a wavelength of 550nm. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. This device is lead free and RoHS compliant.
Sign in to ask questions about the Intersil ISL29000IROZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL29000IROZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 183 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 550nm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29000IROZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.