
The ISL29000IROZ-T7 is a surface mount specialized analog IC from Intersil, operating between -40°C and 85°C. It can handle supply voltages between 2.5V and 5.5V. The device is packaged in a tape and reel format with 3000 units per package. It is RoHS compliant and does not contain any Reach SVHC materials.
Sign in to ask questions about the Intersil ISL29000IROZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL29000IROZ-T7 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Wavelength | 550nm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29000IROZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
