Sign in to ask questions about the Intersil ISL29013IROZ-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL29013IROZ-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29013IROZ-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.