Intersil ISL29015IROZ-T7 technical specifications.
| Output Type | SPI, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Series | ISL29015 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29015IROZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.