
The ISL29020IROZ-T7A is an optical sensor from Intersil, operating over a temperature range of -40°C to 85°C. It is designed for surface mount applications and features an I2C/SMBus interface. The device is compliant with RoHS regulations and has a maximum supply voltage of 3.3V. It is available in a tape and reel packaging with a quantity of 250 units per reel.
Sign in to ask questions about the Intersil ISL29020IROZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL29020IROZ-T7A technical specifications.
| Interface | I2C, Serial, SMBus |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Series | ISL29020 |
| Wavelength | 540nm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29020IROZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
