
The ISL3034EIRTZ-T is a low power translator IC with a propagation delay of 6.5ns. It operates within a temperature range of -40°C to 85°C and has a supply current of 18uA. The device is available in a HVQCCN, LCC16 package and is RoHS compliant. It can handle a high level output current of -20uA and a low level output current of 20uA. The translator is suitable for use in applications where a voltage level shift is required.
Intersil ISL3034EIRTZ-T technical specifications.
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 1.35V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | ISL3034E |
| Supply Current | 18uA |
| RoHS | Compliant |
No datasheet is available for this part.