6-Channel High Speed, Auto-direction Sensing Logic Level Translator; TQFN16, uTQFN16; Temp Range: -40° to 85°C
Intersil ISL3034EIRUZ-T technical specifications.
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.