
Large 3V Output Swing, 16.5kV ESD, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceiver; MSOP10, SOIC14; Temp Range: -40° to 85°C
Intersil ISL3150EIUZ-T technical specifications.
| Package/Case | MSOP |
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
