
The ISL3150EIUZ-T7A is a single-transmitter bus transceiver from Intersil, operating within a temperature range of -40°C to 85°C. It supports a maximum data rate of 20Mbps and is powered by a 5V supply voltage. The device is packaged in a surface-mount MSOP package and is compliant with RoHS regulations.
Intersil ISL3150EIUZ-T7A technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
