
The ISL3158AEMBZ is a single transceiver from Intersil, operating within a temperature range of -55°C to 125°C. It is designed for surface mount applications and can handle an operating supply current of 800uA at a supply voltage of 5V. This device is compliant with RoHS regulations and is available in a package quantity of 980 units per rail/Tube packaging.
Sign in to ask questions about the Intersil ISL3158AEMBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL3158AEMBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3158AEMBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.