Sign in to ask questions about the Intersil ISL3158AEMBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL3158AEMBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL3158AE |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3158AEMBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.