
The ISL3158AEMBZ-T7A is a single-chip transceiver from Intersil, designed for RS-232 and RS-485 communication. It operates at a supply voltage of 5V and supports data rates of up to 10Mbps. The device is packaged in a SOIC format and is suitable for surface mount applications. The ISL3158AEMBZ-T7A is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Intersil ISL3158AEMBZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL3158AEMBZ-T7A technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3158AEMBZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.