
The ISL3159EFBZ-T is a single transceiver with a data rate of 40Mbps, operating within a temperature range of -40°C to 125°C. It is powered by a 5V supply voltage and consumes 4mA of current. The device is packaged in a SOIC package and is available in quantities of 2500 on tape and reel. The ISL3159EFBZ-T is RoHS compliant and part of the ISL3159E series.
Sign in to ask questions about the Intersil ISL3159EFBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL3159EFBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL3159E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3159EFBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
