RS-422/RS-485 Interface IC IEC61000 ISL3159E 1/2 5V 40MBPS EXT IN
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Data Rate | 40Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL3159E |
| RoHS | Compliant |
