
The ISL3159EFUZ-T7A is a 1-channel transceiver with a data rate of 40Mbps. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device is packaged in a lead-free MSOP package and is compliant with RoHS regulations.
Intersil ISL3159EFUZ-T7A technical specifications.
| Package/Case | MSOP |
| Data Rate | 40Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3159EFUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
