
The ISL3159EIRZ-T is a single-transceiver interface IC from Intersil, operating at a maximum data rate of 40Mbps. It features one driver and one receiver, with a maximum supply voltage of 5.5V and an operating supply voltage of 5V. This device is packaged in a DFN package and is available in quantities of 6000 per reel. The ISL3159EIRZ-T is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil ISL3159EIRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL3159EIRZ-T technical specifications.
| Package/Case | DFN |
| Data Rate | 40Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL3159E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3159EIRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.