Surface mount transceiver for RS-485 and RS-422 interfaces, operating at up to 1.6Mbps. Features a single driver and single receiver within an 8-pin SOIC package. This lead-free component operates from a 3V to 3.6V supply, with a typical supply current of 800µA. Designed for industrial applications, it offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Intersil ISL3175EIBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.6Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL3175E |
| Width | 4mm |
| RoHS | Compliant |
