The ISL3175EIUZ is a single transceiver IC designed for RS-422 and RS-485 interfaces, supporting data rates up to 500Kbps. It features a single driver and operates within a temperature range of -40°C to 85°C. The device is packaged in an MSOP-8 package and is compliant with RoHS regulations. The ISL3175EIUZ is suitable for use in applications requiring high-speed data transmission over long distances.
Intersil ISL3175EIUZ technical specifications.
| Package/Case | MSOP |
| Data Rate | 500Kbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
