
RS-422/RS-485 transceiver IC, featuring a single driver and receiver. Operates with a 3.3V supply voltage, supporting a data rate of up to 28Mbps. Encased in a lead-free SOIC package, this component is RoHS compliant and suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Intersil ISL3176EIBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 28Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3176EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
