
3.3V full-duplex RS-485/RS-422 transceiver with ±15kV IEC ESD protection. Features a 28Mbps data rate and integrated Tx/Rx enable functionality. Operates from a 3V to 3.6V supply voltage range, with a typical operating voltage of 3.3V. Available in MSOP and SOIC packages, this lead-free and RoHS compliant component is suitable for industrial applications within a -40°C to 85°C temperature range.
Intersil ISL3176EIUZ technical specifications.
| Package/Case | MSOP |
| Data Rate | 28Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.