3.3V, full-duplex RS-485/RS-422 transceiver featuring ±15kV IEC ESD protection. This surface mount device operates at up to 28Mbps and includes a receiver and one transmitter. Designed for a 3.3V operating supply voltage with a maximum of 3.6V, it is RoHS compliant and lead-free. Available in MSOP and SOIC packages, it operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Data Rate | 28Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |