
The ISL3178EIUZ-T is a single-chip USB transceiver from Intersil, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and an operating supply voltage of 3.3V, with an operating supply current of 800uA. This device is RoHS compliant and is packaged in a tape and reel format with 2500 units per package. It is designed for surface mount applications and features a logic function as a transceiver.
Intersil ISL3178EIUZ-T technical specifications.
| Package/Case | MSOP |
| Data Rate | 28Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL3178E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3178EIUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
