
Full fail-safe RS-485/RS-422 transceiver with a 40Mbps data rate. Features high ESD protection and operates across a -40°C to +125°C temperature range. This surface mount component supports a 3V to 3.6V supply voltage and is lead-free and RoHS compliant. The SOIC package measures 5mm in length, 4mm in width, and 1.5mm in height.
Intersil ISL3179EFBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.