Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP
Intersil ISL3179EIRZ technical specifications.
| Data Rate | 40Mbps |
| Logic Function | Transceiver |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.