Intersil ISL32173EFBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 80Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32173EFBZ to view detailed technical specifications.
No datasheet is available for this part.